+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADM706TARZ

IC: supervisor circuit; power on reset monitor (PoR); SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
ADM706TARZ
TME Symbol:
ADM706TARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull, totem pole
Active logical level
low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
DC supply current
0.15mA
Maximum output current
20mA
Threshold on-voltage
3.08V
Kind of package
tube
Number of channels
1
Supply voltage
  • 3.15...5.5V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.078 g
Certificates
See other products in this category: Watchdog and reset circuits Analog Devices,
*
ADM706TARZ
0 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 3 pcs - 0.70 USDGross price for quantities from 3 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 98 pcs - 0.52 USDGross price for quantities from 98 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs