+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADM708ANZ

IC: supervisor circuit; power on reset monitor (PoR); push-pull


Manufacturer: Analog Devices

Manufacturer part number:
ADM708ANZ
TME Symbol:
ADM708ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
high, low
Case
DIP8
Operating temperature
-40...85°C
Mounting
THT
DC supply current
0.19mA
Maximum output current
20mA
Threshold on-voltage
4.4V
Kind of package
tube
Number of channels
1
Integrated circuit features
manual reset
Supply voltage
  • 4.75...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Watchdog and reset circuits Analog Devices,
*
ADM708ANZ
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product