+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADP1171

Sensor: pressure; 0÷490kPa; differential; DIP6; -20÷100°C; PIN: 6


Manufacturer: PANASONIC

Manufacturer part number:
ADP1171
TME Symbol:
ADP1171

Specification

Manufacturer
PANASONIC
Type of sensor
pressure
Pressure measuring range
0...490kPa
Operation mode
differential
Case
DIP6
Operating temperature
-20...100°C
Number of pins
6
Output voltage
100...40mV DC
Controlled parameter
pressure
Dimensions
Gross weight9.498 g
Certificates
See other products in this category: Pressure Sensors PANASONIC,
*
ADP1171
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order