+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...20V DC | |
Output voltage | 0.8...16V DC | |
Output current | 2A | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 700kHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Efficiency | 87.5% |