+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADP3331ARTZ-REEL7

IC: voltage regulator; LDO,linear,adjustable; 1.5÷11.75V; 0.3A

Manufacturer: Analog Devices

Manufacturer part number:
ADP3331ARTZ-REEL7
TME Symbol:
ADP3331ARTZ-REEL7

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.14V
Output voltage
1.5...11.75V
Output current
0.3A
Case
SOT23-6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1.4%
Number of channels
1
Input voltage
2.6...12V
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
ADP3331ARTZ-REEL7
0 in TME stock
Net price for quantities from 3000 pcs - 2.03 USDGross price for quantities from 3000 pcs - 2.03 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product
Packaging method by the manufacturerReel = 600 pcs