+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADR525ARTZ-REEL

IC: voltage reference source; 2.5V; ±0.4%; SOT23; reel,tape; 15mA


Manufacturer: Analog Devices

Manufacturer part number:
ADR525ARTZ-REEL
TME Symbol:
ADR525ART

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
15mA
Gross weight0.0818 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR525ARTZ-REEL
0 in TME stock
Net price for quantities from 3000 pcs - 0.75 USDGross price for quantities from 3000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.
Hardly available product