+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1013IRUGT

IC: A/D converter; Ch: 1; 12bit; 3.3ksps; 2÷5.5V; X2QFN10; ±0.5LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1013IRUGT
TME Symbol:
ADS1013IRUGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
3.3ksps
Operating voltage
2...5.5V
Case
X2QFN10
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Max INL
±0.5LSB
Integrated circuit features
delta-sigma
Relative accuracy
0.5LSB
Frequency
3.4MHz
Interface
  • 2-wire
  • I2C
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1013IRUGT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order