+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 16bit | |
Sampling speed | 184sps | |
Operating voltage | 2.7...5.5V | |
Case | SOT23-6 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of input | differential, single-ended | |
Integrated circuit features | delta-sigma |