+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1110A7IDBVR

IC: A/D converter; Ch: 1; 16bit; 240sps; SOT23-6; 2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1110A7IDBVR
TME Symbol:
ADS1110A7IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
240sps
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Integrated circuit features
delta-sigma
Operating voltage
2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1110A7IDBVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 250.
Multiple of: 1.
Product for special order