+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1112IDRCR

IC: A/D converter; Ch: 4; 16bit; 240sps; VSON10; 2.7÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1112IDRCR
TME Symbol:
ADS1112IDRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
16bit
Sampling speed
240sps
Case
VSON10
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Operating voltage
2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1112IDRCR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Product for special order