+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1115IDGST

IC: A/D converter; Ch: 2,4; 16bit; 860sps; 2÷5.5V; VSSOP10; ±1LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1115IDGST
TME Symbol:
ADS1115IDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2, 4
Converter resolution
16bit
Sampling speed
860sps
Operating voltage
2...5.5V
Case
VSSOP10
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Max INL
±1LSB
Integrated circuit features
delta-sigma
Relative accuracy
3LSB
Frequency
3.4MHz
Interface
  • 2-wire
  • I2C
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1115IDGST
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order