+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 2, 4 | |
Converter resolution | 16bit | |
Sampling speed | 860sps | |
Operating voltage | 2...5.5V | |
Case | X2QFN10 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of input | differential, single-ended | |
Max INL | ±1LSB | |
Integrated circuit features | delta-sigma | |
Relative accuracy | 3LSB | |
Frequency | 3.4MHz |