+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS114S08IRHBR

IC: A/D converter; Ch: 12; 16bit; 4ksps; 2.7÷5.25V; VQFN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS114S08IRHBR
TME Symbol:
ADS114S08IRHBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
12
Converter resolution
16bit
Sampling speed
4ksps
Operating voltage
2.7...5.25V
Case
VQFN32
Mounting
SMD
Interface
SPI
Operating temperature
-50...125°C
Kind of input
differential, pseudo-differential, single-ended
Gross weight0.032 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS114S08IRHBR
0 in TME stock
Net price for quantities from 3000 pcs - 6.27 USDGross price for quantities from 3000 pcs - 6.27 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.