+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1158IRTCR

IC: A/D converter; Ch: 16; 16bit; 125ksps; 4.75÷5.25V; VQFN48; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1158IRTCR
TME Symbol:
ADS1158IRTCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
16
Converter resolution
16bit
Sampling speed
125ksps
Operating voltage
4.75...5.25V
Case
VQFN48
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Kind of input
differential, single-ended
Max INL
±1LSB
Integrated circuit features
delta-sigma
Relative accuracy
0.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1158IRTCR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order