+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1158IRTCT

IC: A/D converter; Ch: 16; 16bit; 125ksps; VQFN48; 4VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1158IRTCT
TME Symbol:
ADS1158IRTCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
16
Converter resolution
16bit
Sampling speed
125ksps
Case
VQFN48
Mounting
SMD
Interface
SPI
Operating temperature
-40...105°C
Integrated circuit features
delta-sigma
Operating voltage
4V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1158IRTCT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Product for special order