+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 8 | |
Converter resolution | 16bit | |
Sampling speed | 52ksps | |
Case | TQFP64 | |
Mounting | SMD | |
Interface | serial | |
Integrated circuit features | differential | |
Relative accuracy | 0.3LSB | |
Operating voltage | 4.75...5V DC |