+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1217IPFBT

IC: A/D converter; Ch: 8; 24bit; 780sps; 2.7÷5.25V; TQFP48

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1217IPFBT
TME Symbol:
ADS1217IPFBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Sampling speed
780sps
Operating voltage
2.7...5.25V
Case
TQFP48
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1217IPFBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order