+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 4 | |
Converter resolution | 24bit | |
Sampling speed | 1ksps | |
Operating voltage | 2.3...5.5V | |
Case | TSSOP16 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of input | differential, single-ended | |
Integrated circuit features | delta-sigma | |
Frequency | 1MHz |