+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1219IRTET

IC: A/D converter; Ch: 4; 24bit; 1ksps; 2.3÷5.5V; WQFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1219IRTET
TME Symbol:
ADS1219IRTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
1ksps
Operating voltage
2.3...5.5V
Case
WQFN16
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Frequency
1MHz
Interface
  • 2-wire
  • I2C
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1219IRTET
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order