+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS122U04IPW

IC: A/D converter; Ch: 4; 24bit; 2ksps; 2.3÷5.5V; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS122U04IPW
TME Symbol:
ADS122U04IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
2ksps
Operating voltage
2.3...5.5V
Case
TSSOP16
Mounting
SMD
Interface
UART
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS122U04IPW
0 in TME stock
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.
Product for special order