+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1240E

IC: A/D converter; Ch: 4; 24bit; 15sps; 2.7÷5.25V; SSOP24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1240E
TME Symbol:
ADS1240E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
15sps
Operating voltage
2.7...5.25V
Case
SSOP24
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1240E
0 in TME stock
No. of pieces (Multiple of: 120)
Minimum order quantity: 120.
Multiple of: 120.
Product for special order