+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1244IDGSR

IC: A/D converter; 24bit; 15sps; VSSOP10; 2.5÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1244IDGSR
TME Symbol:
ADS1244IDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
24bit
Sampling speed
15sps
Case
VSSOP10
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Integrated circuit features
delta-sigma
Frequency
50Hz, 60Hz
Operating voltage
2.5...5.25V DC
DC supply current
90µA
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1244IDGSR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order