+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1248IPW

IC: A/D converter; Ch: 8; 24bit; 2ksps; TSSOP28; 2.7÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1248IPW
TME Symbol:
ADS1248IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Sampling speed
2ksps
Case
TSSOP28
Mounting
SMD
Interface
serial
Integrated circuit features
delta-sigma
Operating voltage
2.7...5.25V DC
Gross weight0.12 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1248IPW
223 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 2 pcs - 14.06 USDGross price for quantities from 2 pcs - 14.06 USD
Net price for quantities from 3 pcs - 13.58 USDGross price for quantities from 3 pcs - 13.58 USD
Net price for quantities from 10 pcs - 12.24 USDGross price for quantities from 10 pcs - 12.24 USD
Net price for quantities from 15 pcs - 11.96 USDGross price for quantities from 15 pcs - 11.96 USD
Net price for quantities from 25 pcs - 11.63 USDGross price for quantities from 25 pcs - 11.63 USD
Net price for quantities from 50 pcs - 11.22 USDGross price for quantities from 50 pcs - 11.22 USD
Net price for quantities from 100 pcs - 10.82 USDGross price for quantities from 100 pcs - 10.82 USD
Net price for quantities from 500 pcs - 10.29 USDGross price for quantities from 500 pcs - 10.29 USD
Packaging method by the manufacturer:
Tube = 50 pcs