+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 4 | |
Converter resolution | 24bit | |
Sampling speed | 20ksps | |
Operating voltage | 1.8...3.6/4.75...5.25V | |
Case | SSOP20 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...85°C | |
Kind of input | differential | |
Integrated circuit features | delta-sigma | |
Frequency | 8MHz |