+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1274IPAPR

IC: A/D converter; Ch: 4; 24bit; 144ksps; 1.65÷2.2/4.75÷5.25V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1274IPAPR
TME Symbol:
ADS1274IPAPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
24bit
Sampling speed
144ksps
Operating voltage
1.65...2.2/4.75...5.25V
Case
HTQFP64
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential
Integrated circuit features
delta-sigma
Frequency
37MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1274IPAPR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order