+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS127L01IPBSR

IC: A/D converter; 24bit; 400ksps; TSSOP20; 1.7÷3.6VDC,2.7÷3.6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS127L01IPBSR
TME Symbol:
ADS127L01IPBSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
24bit
Sampling speed
400ksps
Case
TSSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Integrated circuit features
delta-sigma
Operating voltage
1.7...3.6V DC, 2.7...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS127L01IPBSR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order