+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Converter resolution | 24bit | |
Sampling speed | 4ksps | |
Case | VQFN24 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Integrated circuit features | delta-sigma | |
Operating voltage | 1.8...3.3V DC, 2.5V DC, 5V DC |