+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1283IRHFT

IC: A/D converter; Ch: 2; 4ksps; VQFN24; 1.8÷3.3VDC,2.5VDC,5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1283IRHFT
TME Symbol:
ADS1283IRHFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Sampling speed
4ksps
Case
VQFN24
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Operating voltage
1.8...3.3V DC, 2.5V DC, 5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1283IRHFT
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order