+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1299IPAGR

IC: A/D converter; Ch: 8; 24bit; TQFP64; 1.8÷3.6VDC,4.75÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1299IPAGR
TME Symbol:
ADS1299IPAGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
24bit
Case
TQFP64
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
1.8...3.6V DC, 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1299IPAGR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order