+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS131M03IRUKR

IC: A/D converter; Ch: 3; 24bit; 64ksps; 2.7÷3.6V; WQFN20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS131M03IRUKR
TME Symbol:
ADS131M03IRUKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
3
Converter resolution
24bit
Sampling speed
64ksps
Operating voltage
2.7...3.6V
Case
WQFN20
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Frequency
8.4MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS131M03IRUKR
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order