+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Converter resolution | 16bit | |
Sampling speed | 1.25Msps | |
Case | TQFP48 | |
Mounting | SMD | |
Interface | serial | |
Operating temperature | -40...105°C | |
Integrated circuit features | delta-sigma | |
Frequency | 615kHz | |
Operating voltage | 3.6V DC, 6V DC |