+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1602IPFBR

IC: A/D converter; 16bit; 2.5Msps; TQFP48; 3.6VDC,6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1602IPFBR
TME Symbol:
ADS1602IPFBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
16bit
Sampling speed
2.5Msps
Case
TQFP48
Mounting
SMD
Interface
serial
Operating temperature
-40...105°C
Operating voltage
3.6V DC, 6V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1602IPFBR
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order