+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS1605IPAPT

IC: A/D converter; Ch: 1; 16bit; 5Msps; 4.75÷5.25V; HTQFP64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1605IPAPT
TME Symbol:
ADS1605IPAPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
5Msps
Operating voltage
4.75...5.25V
Case
HTQFP64
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±0.75LSB
Max DNL
±0.25LSB
Integrated circuit features
delta-sigma
Frequency
50MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1605IPAPT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order