+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS4122IRGZT

IC: A/D converter; Ch: 1; 12bit; 65Msps; 1.7÷1.9V; VQFN48


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS4122IRGZT
TME Symbol:
ADS4122IRGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
65Msps
Operating voltage
1.7...1.9V
Case
VQFN48
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±3.5LSB
Max DNL
±1.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS4122IRGZT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order