+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS4249IRGCT

IC: A/D converter; Ch: 2; 14bit; 250Msps; 1.7÷1.9V; VQFN64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS4249IRGCT
TME Symbol:
ADS4249IRGCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
250Msps
Operating voltage
1.7...1.9V
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±4.5LSB
Max DNL
±1.7LSB
Interface
  • JESD204B
  • parallel
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS4249IRGCT
0 in TME stock
No. of pieces (Multiplicity: 250)
Product for special order