+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 2 | |
Converter resolution | 14bit | |
Sampling speed | 250Msps | |
Operating voltage | 1.7...1.9V | |
Case | VQFN64 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of input | differential | |
Max INL | ±3.5LSB | |
Max DNL | ±0.6LSB |