+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS5294IPFPT

IC: A/D converter; Ch: 8; 14bit; 80Msps; HTQFP80; 1.8VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS5294IPFPT
TME Symbol:
ADS5294IPFPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
14bit
Sampling speed
80Msps
Case
HTQFP80
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
1.8V DC
Interface
  • LVDS
  • serial
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS5294IPFPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order