+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS5500IPAP

IC: A/D converter; Ch: 1; 14bit; 125Msps; 3÷3.6V; HTQFP64

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS5500IPAP
TME Symbol:
ADS5500IPAP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
125Msps
Operating voltage
3...3.6V
Case
HTQFP64
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential
Max INL
±5LSB
Max DNL
±1.1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS5500IPAP
0 in TME stock
No. of pieces (Multiplicity: 5)
Product for special order