+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS5527IRGZR

IC: A/D converter; 12bit; 210Msps; VQFN48; 3.3VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS5527IRGZR
TME Symbol:
ADS5527IRGZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
12bit
Sampling speed
210Msps
Case
VQFN48
Mounting
SMD
Operating voltage
3.3V DC
Interface
  • CMOS
  • LVDS
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS5527IRGZR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order