+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS58H43IZCR

IC: A/D converter; Ch: 4; 14bit; 250Msps; 1.7÷2/3.15÷3.45V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS58H43IZCR
TME Symbol:
ADS58H43IZCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
14bit
Sampling speed
250Msps
Operating voltage
1.7...2/3.15...3.45V
Case
NFBGA144
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS58H43IZCR
0 in TME stock
No. of pieces (Multiplicity: 184)
Minimum order quantity: 184.
Multiplicity: 184.
Product for special order