+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS62P45IRGCR

IC: A/D converter; Ch: 2; 14bit; 125Msps; VQFN64; -300mVDC÷3.9VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS62P45IRGCR
TME Symbol:
ADS62P45IRGCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
14bit
Sampling speed
125Msps
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
-300mV DC...3.9V DC
Interface
  • CMOS
  • LVDS
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS62P45IRGCR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order