+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 2 | |
Converter resolution | 14bit | |
Sampling speed | 1Msps | |
Operating voltage | 4.5...5.5V | |
Case | TSSOP16 | |
Mounting | SMD | |
Interface | SPI | |
Operating temperature | -40...85°C | |
Kind of input | single-ended | |
Kind of architecture | SAR | |
Max INL | ±1LSB | |
Max DNL | ±1LSB |