+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7805U/1K

IC: A/D converter; Ch: 1; 16bit; 100ksps; SO28; 5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7805U/1K
TME Symbol:
ADS7805U/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
100ksps
Case
SO28
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Operating voltage
5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7805U/1K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order