+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | A/D converter | |
Number of channels | 1 | |
Converter resolution | 12bit | |
Sampling speed | 200ksps | |
Case | VSSOP8 | |
Mounting | SMD | |
Interface | serial | |
Operating temperature | -40...85°C | |
Integrated circuit features | micropower | |
Frequency | 200kHz | |
Operating voltage | 4.5...5.25V DC |