+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7817UC/2K5

IC: A/D converter; Ch: 1; 12bit; 200ksps; SOIC8; 4.5÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7817UC/2K5
TME Symbol:
ADS7817UC/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
200ksps
Case
SOIC8
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Integrated circuit features
micropower
Frequency
200kHz
Operating voltage
4.5...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7817UC/2K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order