+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7823EB/2K5

IC: A/D converter; 12bit; 50ksps; VSSOP8; 2.7÷5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7823EB/2K5
TME Symbol:
ADS7823EB/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Converter resolution
12bit
Sampling speed
50ksps
Case
VSSOP8
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Operating voltage
2.7...5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7823EB/2K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order