+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7825U/1K

IC: A/D converter; Ch: 4; 12bit; SOIC28; 5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7825U/1K
TME Symbol:
ADS7825U/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Case
SOIC28
Mounting
SMD
Interface
CMOS
Operating voltage
5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7825U/1K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order