+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7827IDRBR

IC: A/D converter; Ch: 1; 8bit; 250ksps; 2.7÷5.25V; SON8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7827IDRBR
TME Symbol:
ADS7827IDRBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
250ksps
Operating voltage
2.7...5.25V
Case
SON8
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Kind of input
pseudo-differential, single-ended
Kind of architecture
SAR
Max INL
±1LSB
Max DNL
±1LSB
Relative accuracy
1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7827IDRBR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order