+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7843E

IC: A/D converter; Ch: 4; 12bit; 125ksps; SSOP16; 2.7÷5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7843E
TME Symbol:
ADS7843E

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
125ksps
Case
SSOP16
Mounting
SMD
Interface
serial
Operating temperature
-40...85°C
Operating voltage
2.7...5V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7843E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 300.
Multiple of: 1.
Product for special order