+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ADS7852Y/2K

IC: A/D converter; Ch: 8; 12bit; 500ksps; TQFP32; 4.75÷5.25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS7852Y/2K
TME Symbol:
ADS7852Y/2K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
500ksps
Case
TQFP32
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Operating voltage
4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS7852Y/2K
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order